Amphenol Communications Solutions7112S0825X01LFConnector Memory Card
Connectors for Portable Environments, hinge and cover Lead Free
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SIM Card | |
HDR | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
Tin Over Nickel | |
1/Contact | |
1000VAC | |
1000 | |
100 | |
-40 | |
85 | |
10N | |
10000 | |
Tape and Reel | |
20 | |
30 | |
3 | |
Surface Mount |
The sim card 7112S0825X01LF micro SD connector from FCI is perfect for attaching memory cards to your application. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. 7112S0825X01LF is housed in polyamide 4/6. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This power entry module has an operating temperature of -40 to 90 °C. This product is 20 mm long, 3 mm tall and 30 mm deep.