Bourns7116-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 6800uH 1kHz 2A 0.2Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
6800u(Min) | |
1k | |
2 | |
0.2 | |
3.75kVrms | |
Through Hole | |
-55 | |
105 | |
22.86 | |
16.51 | |
22.86 |
EDA / CAD Models |