Amphenol Communications Solutions71299-020CALFConnector Memory Card

Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Right Push Rod Eject, 9.5mm Eject Travel

This pcmcia 71299-020CALF micro SD connector from FCI will allow you to hook up additional memory cards to your application. This HDR connector's 68 contacts that are made out of phosphor bronze and plated with gold over palladium nickel over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. 71299-020CALF is housed in liquid crystal polymer. This component will be shipped in tray format. This product is 65 mm long, 8 mm tall and 98.5 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -20 to 65 °C.

Import TariffMay apply to this part if shipping to the United States

39 parts: Ships today

This item has been discontinued

    Total$4.71Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1210+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 39 parts
      • Price: $4.713