EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 16K |
Number of Words | 2K |
Number of Bits/Word (bit) | 8 |
Address Bus Width (bit) | 22 |
Number of Ports | 2 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 55 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 110 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |