Amphenol Communications Solutions71363-202Connector Jumpers and Shunts
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76 um (30 uin) Gold Plating
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
Crimp | |
2.54 | |
Straight | |
2.5/Contact | |
800VAC | |
50000 | |
Bag | |
5.03 | |
2.49 | |
9.15 |
Thanks to FCI's 71363-202 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 9.15 mm tall and 2.49 mm deep. 71363-202 is housed in black polyester.