Amphenol Communications Solutions71363-202LFConnector Jumpers and Shunts
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76 um (30 uin) Gold Plating
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Arrange components in your circuit in a desired configuration by using FCI's 71363-202LF connector. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 9.15 mm tall and 2.49 mm deep. 71363-202LF is housed in black polyester.