Amphenol Communications Solutions71363-302LFConnector Jumpers and Shunts

2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating

FCI's 71363-302LF connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 9.15 mm tall and 2.49 mm deep. 71363-302LF is housed in black polyester.

Import TariffMay apply to this part

19,897 parts: Ships tomorrow

    Total$0.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 19,897 parts
      • Price: $0.1168