Vishay715C20DKT50Capacitor Ceramic Single Layer
Cap Ceramic 500pF 20000V Y5U -20% to 80%( 22.4 X 25.4mm) Chassis Mount Screw Disc 85°C Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
500pF | |
-20% to 80% | |
20000VDC|7000VAC | |
200G | |
Y5U | |
No | |
High Insulation Resistance|Low Inductance | |
Disc | |
Screw Terminal | |
0.2 | |
22.4 X 25.4 | |
-30 | |
85 | |
Carton | |
22.4(Max) | |
25.4(Max) | |
Chassis Mount |
EDA / CAD Models |