Cornell Dubilier Electronics715P33354KD3Capacitor Film

Cap Film 0.033uF 400V PP 5%( 22.9 X 9.7 X 11.2mm) Radial Wound 9.5mm 105°C

This 715P33354KD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 85 °C. This product is 22.9(Max) mm long, 11.2(Max) mm tall and 9.7(Max) mm deep. This part has a pitch of 9.5 mm. Its capacitance value is 0.033uF. It has a tolerance of 5%. The 715P33354KD3 part has a radial termination style.

Import TariffMay apply to this part

132 parts: Ships today

    Total$0.67Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Mexico
      • In Stock: 132 parts
      • Price: $0.6696