Amphenol Communications Solutions71600-634LFConnector Headers and PCB Receptacles
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this idc connector 71600-634LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71600-634LF is housed in gray thermoplastic. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C. This product is 47.65 mm long, 16.8 mm tall and 7.1 mm deep.