Reduced Price
Molex716612040Connector SCSI
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EBBI | |
PL | |
40 | |
40 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
1/Contact | |
30V | |
-40 | |
105 | |
2000 | |
Tray | |
3.538 | |
35.35 | |
17.45 | |
7.5 | |
EBBI™ | |
Brass | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |