Amphenol Communications Solutions71918-214LFConnector Headers and PCB Receptacles
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this ejector 71918-214LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71918-214LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 37.08 mm long, 24 mm tall and 8.6 mm deep.