Amphenol Communications Solutions71918-226LFConnector Headers and PCB Receptacles
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's ejector 71918-226LF header connector. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 71918-226LF is housed in gray thermoplastic. This product is 52.32 mm long, 24 mm tall and 8.6 mm deep.
EDA / CAD Models |