Amphenol Communications Solutions71922-140LFConnector Headers and PCB Receptacles

Quickie®, Wire to Board connectors, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold or GXT™ Plating

Use this ejector 71922-140LF connector from FCI when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 70.1 mm long, 8.6 mm tall and 26.8 mm deep. 71922-140LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.

Total In Stock: 6,421 parts

Regional Inventory: 738

    Total$1.79Price for 1

    738 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 738 parts
      • Price: $1.787
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2122+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      France
      • In Stock: 5,683 parts
      • Price: $0.7555