50% Off

Amphenol Communications Solutions71991-310LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 20 Positions, 2.54mm (0.100in) Pitch

Look no further than the socket strip 71991-310LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. This product is 25.32 mm long, 7 mm tall and 7.62 mm deep. It uses the solder termination method. 71991-310LF is housed in blue thermoplastic.

Import TariffMay apply to this part

2 parts: Ships today

    Total$0.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      France
      • In Stock: 2 parts
      • Price: $0.2073