Grayhill71B36-02-2-04NSwitch Rotary

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

If a two position switch does not do the job, this 71B36-02-2-04N rotary switch from Grayhill allows more positions for your design needs. It has a DP4T configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71B36-02-2-04N rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.

5 parts: Ships in 3 days

    Total$99.80Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $49.90