C&K7201J1AV2BE2Switch Rocker
Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this 7201J1AV2BE2 rocker switch from C&K Components. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7201J1AV2BE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 11.43 mm long, 17.33 mm tall and 34.26(Norm) mm deep.