Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Black | |
12.7 | |
2 | |
4.83 | |
Wire Wrap | |
6 | |
19.05 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
19.43 | |
15.62 | |
N/A | |
19.43 | |
15.62 | |
N/A | |
11.43 | |
2.64 |