EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Lever |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 100000 |
Actuator Color | White |
Actuator Length (mm) | 12.7 |
Number of Rows | 2 |
Row Spacing (mm) | 4.83 |
Termination Style | Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 3.94 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Color | White |
Housing Material | Stainless Steel |
Bezel Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 19.43 |
Body Depth (mm) | 15.62 |
Product Weight (g) | N/A |
Product Length (mm) | 19.43 |
Product Depth (mm) | 15.62 |
Product Height (mm) | N/A |
Actuator Depth (mm) | 11.43 |
Actuator Height (mm) | 11.53 |