C&K7201L1CWZQESwitch Toggle

Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

Use this 7201L1CWZQE toggle switch from C&K Components as a way to toggle the power on one of your components. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7201L1CWZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 38.59 mm tall and 11.81 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

101 parts: Ships in 3 days

    Total$131.76Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 101 parts
      • Price: $14.64