Reduced Price

C&K7201MD9V31QESwitch Toggle

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk

The 7201MD9V31QE toggle switch from C&K Components is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7201MD9V31QE toggle switch has a PC pin termination style. This product is 16.26 mm long, 25.65 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

10 parts: Ships today

    Total$3.92Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $3.916