C&K7201P3CWAV2SESwitch Toggle
Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The 7201P3CWAV2SE toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7201P3CWAV2SE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 11.81 mm long, 12.7 mm tall and 41.63 mm deep.