Integrated Device Technology 7202LA12JG FIFOs Memory
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 9K |
Organization | 1Kx9 |
Configuration | Dual |
Data Bus Width (bit) | 9 |
Bus Directional | Uni-Directional |
Timing Type | Asynchronous |
Max. Access Time (ns) | 12 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 80 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Expansion Support | Yes |
Expansion Type | Depth|Width |
FWFT Support | No |
Retransmit Capability | Yes |
Packaging | Tube |
Programmability | Yes |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 9K |
Organization | 1Kx9 |
Configuration | Dual |
Data Bus Width (bit) | 9 |
Bus Directional | Uni-Directional |
Timing Type | Asynchronous |
Max. Access Time (ns) | 12 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 80 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Expansion Support | Yes |
Expansion Type | Depth|Width |
FWFT Support | No |
Retransmit Capability | Yes |
Packaging | Tube |
Programmability | Yes |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers