Reduced Price

C&K7203MPDZ3QESwitch Toggle

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

The 7203MPDZ3QE toggle switch from C&K Components allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7203MPDZ3QE toggle switch has a quick connect termination style. This product is 12.7 mm long, 29.21 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

35 parts: Ships today

    Total$4.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $4.317