C&K7203TCWZGESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
17.45 | |
2 | |
4.83 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
3.94 | |
4.7 | |
Actuator/Washer/Epoxy | |
Actuator/Panel/Terminals | |
N/A/Washer/Epoxy | |
IP67 | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
15/32-32 | |
12.7 | |
11.89 | |
11.43 | |
8.89 | |
12.7 | |
11.81 | |
42.17 |
This 7203TCWZGE toggle switch from C&K Components is the best at minimizing lag between switches in your design. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7203TCWZGE toggle switch has a solder lug termination style. This product is 12.7 mm long, 42.17 mm tall and 11.81 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.