Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
Mom OFF Mom | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
10.67 | |
2 | |
4.83 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
9.05 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
34.96 |