Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Lever | |
ON OFF Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
17.65 | |
2 | |
4.83 | |
Solder Lug | |
6 | |
3.94 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
24 | |
15.39 | |
N/A | |
24 | |
15.39 | |
N/A | |
9.86 | |
13.31 |