C&K7207J8V3QE2Switch Rocker
Switch Rocker ON OFF Mom DPDT PC Pins Flat Rocker 5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Flat Rocker | |
ON OFF Mom | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
20.62 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
16.26 | |
11.43 | |
15.79 | |
20.62 | |
11.43 | |
23.15(Norm) | |
9.25 | |
7.36(Norm) |
Implementing this 7207J8V3QE2 rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7207J8V3QE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 20.62 mm long, 23.15 mm tall and 11.43 mm deep.