WAGO Kontakttechnik GmbH721-474/001-000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14 POS 5mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
14 | |
1 | |
Solder | |
5 | |
Right Angle | |
15 | |
300V | |
-60 | |
100 | |
5.4 | |
73.2 | |
12 | |
11.4 | |
Through Hole |
EDA / CAD Models |