EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SP3T |
Actuator Style | Rocker |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Black |
Actuator Length (mm) | 33.48 |
Number of Rows | 2 |
Row Spacing (mm) | 4.83 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 6 |
Terminal Length (mm) | 6.35 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Color | Black |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 47.63 |
Body Depth (mm) | 12.83 |
Body Height (mm) | 13.52 |
Product Length (mm) | 47.63 |
Product Depth (mm) | 15.11 |
Product Height (mm) | 28.5(Min) |
Actuator Depth (mm) | 15.11 |
Actuator Height (mm) | 8.63(Min) |