C&K7211J62CQE22Switch Rocker
Switch Rocker ON ON ON SP3T PC Pins Lever 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SP3T | |
Lever | |
ON ON ON | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
12.7 | |
2 | |
4.83 | |
Panel Mount/Through Hole | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
27.94 | |
15.62 | |
27.94 | |
15.62 | |
11.43 | |
11.53 |
Implementing this 7211J62CQE22 rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a SP3T configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7211J62CQE22 rocker switch panel has a PC pin termination style. This product is 27.94 mm long and 15.62 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.