Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SP3T | |
ON ON ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
12.37 | |
2 | |
4.83 | |
PC Mount with Bracket and Threads | |
PC Pins | |
6 | |
3.18 | |
3.81 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
15/32-32 | |
11.43 | |
11.89 | |
12.7 | |
12.7 | |
11.43 | |
44.96 | |
12.7 |