EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SP3T |
Actuator Style | Rocker |
Switch Configuration | ON ON Mom |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Black |
Actuator Length (mm) | 9.27 |
Number of Rows | 2 |
Row Spacing (mm) | 4.83 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.18 |
Terminal Pitch (mm) | 3.81 |
Seal Location | Terminals |
Seal Description | Epoxy |
Color | Black |
Housing Material | Stainless Steel |
Body Orientation | Vertical Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 11.43 |
Body Depth (mm) | 18.67 |
Body Height (mm) | 12.7 |
Product Weight (g) | N/A |
Product Length (mm) | 11.43 |
Product Depth (mm) | 34.26(Norm) |
Product Height (mm) | 17.33 |
Actuator Depth (mm) | 7.59(Norm) |
Actuator Height (mm) | 16.87 |