Reduced Price

C&K7215SPY9CQESwitch Toggle

Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount Medical Bulk

This 7215SPY9CQE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SP3T configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7215SPY9CQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 30 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

4 parts: Ships today

    Total$4.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $4.038