Switchcraft7282-5SG-300Connector Circular
Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this field installable 7282-5SG-300 connector from Switchcraft. This socket type connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder cup termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -40 to 115 °C.