Pomona Electronics72930-1

Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port

Snap in your circuits wires for quick testing by implementing this banana jack 72930-1 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 36 A. This product is 33.9 mm long with a diameter of 14.47 mm. 72930-1 is housed in brown polyamide.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    France
    • Price: