Pomona Electronics72930-4

Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port

The banana jack 72930-4 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 36 A. This product is 33.9 mm long with a diameter of 14.47 mm. 72930-4 is housed in yellow polyamide.

11 parts: Ships today

    Total$4.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 11 parts
      • Price: $4.073