Pomona Electronics72956Connector RF

Conn SMA RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold

The sma 72956 RF connector from Pomona will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method. This product is 19 mm long and 7 mm.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$1.77Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1552+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $1.774