Pomona Electronics72984Connector RF

Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold

Typically used with coaxial cables, this smb 72984 RF connector from Pomona will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 18 mm long with a diameter of 5.7 mm.

Total In Stock: 10 parts

Quantity Increments of 5 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    China
    • Price: