Pomona Electronics72998Connector RF

Conn SMB RCP 0Hz to 3GHz 50Ohm Solder ST Thru-Hole Gold

By using this smb 72998 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 7.5 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    Country Of origin:
    China
    • Price: $6.708
    1. 5+$6.708