TT Electronics / BI Technologies72PR1MEGLF

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

This 72PR1MEGLF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 72PR1MEGLF part has a pin termination style. This product is 9.53 mm long, 4.75 mm tall and 9.53 mm deep.

3,200 parts: Ships in 2 days

    Total$82.01Price for 100

    • (100)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,200 parts
      • Price: $0.8201