Pomona Electronics73004Connector RF

Conn MCX PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold

The mcx 73004 RF connector from Pomona will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 2G Hz. It uses the crimp termination method. This product is 17.8 mm long with a diameter of 5.3 mm. This rf connector has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $9.225
    1. 5+$9.225
    2. 25+$8.964