Molex731000167Connector RF
Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder | |
Right Angle | |
SKT | |
Gold | |
0 to 2G | |
50 | |
Standard | |
Tray | |
10.847 | |
35.2 | |
14.76 | |
13.2 | |
Through Hole |
EDA / CAD Models |