Molex731000207Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMB | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 4G | |
50 | |
Standard | |
Tray | |
0.617 | |
6.36 | |
6.36 | |
7.49 | |
Through Hole |
EDA / CAD Models |