Amphenol Communications Solutions7311E0225S01LFConnector Memory Card
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Smart Card | |
HDR | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
Tin Over Nickel | |
1/Contact | |
1000 | |
100 | |
-40 | |
85 | |
10N | |
200000 | |
Normal | |
Tray | |
55.9 | |
43.4 | |
Surface Mount |
Use this smart card 7311E0225S01LF micro SD connector from FCI to attach various cards to devices for usage. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. 7311E0225S01LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 55.9 mm long and 43.4 mm. This power entry module has an operating temperature of -40 to 85 °C.