Amphenol Communications Solutions7311S0725A06LFConnector Memory Card

Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount

This smart card 7311S0725A06LF micro SD connector from FCI will interface it with devices to save and view data. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 5 V. It has a header type gender. 7311S0725A06LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This power entry module has an operating temperature of -40 to 90 °C. This product is 17.45 mm long and 29.45 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.6298
    1. 2000+$1.6298
    2. 2500+$1.6155
    3. 3000+$1.6012
    4. 4000+$1.5869
    5. 5000+$1.5725
    6. 10000+$1.5581
    7. 20000+$1.5436
    8. 25000+$1.5291
    9. 50000+$1.5146