Amphenol Communications Solutions7312P0225A13LFConnector Memory Card

Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount

This chip card 7312P0225A13LF micro SD connector from FCI will help add memory card functionality to your design. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a right angle body orientation. 7312P0225A13LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 57.8 mm long, 3.6 mm tall and 33.7 mm deep. This power entry module has an operating temperature of -20 to 70 °C.

919 parts: Ships today

    Total$1.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 919 parts
      • Price: $1.2957