Amphenol Communications Solutions7312P0235A13LFConnector Memory Card
Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip Card | |
HDR | |
16 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin | |
1/Contact | |
300VAC | |
1000 | |
100 | |
-40 | |
85 | |
10N | |
100000 | |
Normal | |
Tray | |
57.8 | |
33.68 | |
3.6 | |
Surface Mount |
Ideal for photos and music this chip card 7312P0235A13LF micro SD connector from FCI will help save your media and data. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. 7312P0235A13LF is housed in thermoplastic. The component will be shipped in tray format. It uses the solder termination method. This product is 57.8 mm long, 3.6 mm tall and 33.68 mm deep. This power entry module has an operating temperature of -20 to 70 °C.