TE Connectivity7320K3Switch Toggle

SINGLE POLE ONE HOLE MTG TOOL HANDLE SWITCH

This power 7320K3 toggle switch from TE Connectivity acts like a light switch to turn on or off any part of your circuit. It has a DPST configuration. This device has a maximum current rating of 16 A @ 125VAC 125VDC@(CSA/UL). The 7320K3 toggle switch has a screw termination style. This product is 49.78 mm long, 48.82 mm tall and 20.62 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    40 weeks
    • Price: