Molex732510420Connector RF
Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Straight | |
F | |
Gold | |
50 | |
Standard | |
Tray | |
2.26 | |
27.46 | |
15.88 | |
Flange Mount |
EDA / CAD Models |